Filter Your Search
1 - 3 of 3 results
|
|
AM25LS273FMB
AMD
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.92 mm | 13.72 mm | 8542.39.00.60 | |||||||||
|
|
AM25LS273FM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 37 ns | 37 ns | 1 | 8 | YES | DFP | 20 MHz | 50 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 20 MHz | 8 mA | TRUE | 27 mA | 5.5 V | 4.5 V | R-CDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | 8542.39.00.60 | FP-20 | ||||||||||||
|
|
AM25LS273FM
AMD
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.92 mm | 13.72 mm | 8542.39.00.60 |