Parametric results for: AM25LS273PC under FF/Latches

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: am25ls273pc
Select parts from the table below to compare.
Compare
Compare
AM25LS273PC
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 31 ns 31 ns 1 8 NO DIP 25 MHz 50 pF POSITIVE EDGE LS D FLIP-FLOP TTL 25 MHz 8 mA TRUE 27 mA 5.25 V 4.75 V R-PDIP-T20 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL DIP-20 8542.39.00.60
AM25LS273PCB
AMD
Check for Price Obsolete 5 V 49 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.895 mm DIP-20 8542.39.00.60
AM25LS273PCTB
AMD
Check for Price Obsolete 5 V 49 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.895 mm DIP-20 8542.39.00.60
AM25LS273PC
AMD
Check for Price Obsolete 5 V 49 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.895 mm DIP-20 8542.39.00.60
AM25LS273PCT
AMD
Check for Price Obsolete 5 V 49 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.895 mm DIP-20 8542.39.00.60