Parametric results for: AM25LS299DCT under Shift Registers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls299dct
Select parts from the table below to compare.
Compare
Compare
AM25LS299DCTB
AMD
Check for Price Obsolete 5 V 28 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.1935 mm DIP-20 8542.39.00.60
AM25LS299DCT
AMD
Check for Price Obsolete 5 V 28 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.1935 mm DIP-20 8542.39.00.60