Parametric results for: AM25LS299PCTB under Shift Registers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls299pctb
Select parts from the table below to compare.
Compare
Compare
AM25LS299PCTB
AMD
Check for Price Buy Obsolete 5 V 28 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.162 mm DIP-20 8542.39.00.60