Filter Your Search
1 - 3 of 3 results
|
|
AM25LS373DM
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | BUS DRIVER | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||
|
|
AM25LS373DMB
AMD
|
Check for Price Buy | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | 8542.39.00.60 | DIP-20 | ||
|
|
AM25LS373DM
AMD
|
Check for Price Buy | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | 8542.39.00.60 | DIP-20 |