Filter Your Search
1 - 1 of 1 results
|
|
AM25LS374DMB
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.58 mm | 7.62 mm | 24.19 mm | DIP-20 | 8542.39.00.60 |