Parametric results for: AM25LS381PC under Arithmetic Circuits

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls381pc
Select parts from the table below to compare.
Compare
Compare
AM25LS381PCT
AMD
Check for Price Obsolete NO DIP ARITHMETIC LOGIC UNIT TTL COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.60
AM25LS381PCTB
AMD
Check for Price Obsolete NO DIP ARITHMETIC LOGIC UNIT TTL COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.60
package
AM25LS381PC
AMD
Check for Price No Obsolete 5 V 44 ns 1 4 NO DIP 50 pF TTL/H/L ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more 43 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm PLASTIC, DIP-20 8542.39.00.60 DIP 20
package
AM25LS381PCB
AMD
Check for Price No Obsolete 5 V 44 ns 1 4 NO DIP 50 pF TTL/H/L ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more 43 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm PLASTIC, DIP-20 8542.39.00.60 DIP 20