Filter Your Search
1 - 1 of 1 results
|
|
AM25LS670DCB
AMD
|
Check for Price Buy | Obsolete | 5 V | 1 | 4 | NO | DIP | 50 pF | RIGHT | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 50 mA | 5.25 V | 4.75 V | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | DIP-16 | 8542.39.00.60 |