Parametric results for: AM25LS670PCT under Shift Registers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls670pct
Select parts from the table below to compare.
Compare
Compare
AM25LS670PCT
AMD
Check for Price Obsolete 5 V 1 4 NO DIP 50 pF RIGHT 3-STATE LS PARALLEL IN PARALLEL OUT TTL TRUE 50 mA 5.25 V 4.75 V R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm DIP-16 8542.39.00.60
AM25LS670PCTB
AMD
Check for Price Obsolete 5 V 1 4 NO DIP 50 pF RIGHT 3-STATE LS PARALLEL IN PARALLEL OUT TTL TRUE 50 mA 5.25 V 4.75 V R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm DIP-16 8542.39.00.60