Parametric results for: AM26LS33AM under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
-
Manufacturer Part Number: am26ls33am
Select parts from the table below to compare.
Compare
Compare
package
AM26LS33AMJ
Texas Instruments
$9.2741 Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 2 µA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.05 V 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm DIP CDIP-16 16 EAR99 8542.39.00.90
package
AM26LS33AMWB
Texas Instruments
$16.2416 Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 2 µA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.05 V 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED QFF FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 10.16 mm 2.03 mm 6.73 mm DFP CFP-16 16 EAR99 8542.39.00.90
package
AM26LS33AMJB
Texas Instruments
$18.9894 Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 2 µA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.05 V 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm DIP CDIP-16 16 EAR99 8542.39.00.90
package
AM26LS33AMFKB
Texas Instruments
$25.0125 Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 2 µA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.05 V 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED HQCCN LCC20,.35SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm QLCC LCCC-20 20 EAR99 8542.39.00.90
AM26LS33AMJ
AMD
Check for Price Obsolete LINE RECEIVER Not Qualified EAR99 8542.39.00.60
AM26LS33AMJB
Philips Semiconductors
Check for Price Obsolete 5 V 4 LINE RECEIVER TTL 4 8 mA 53 ns 70 mA 5.5 V 4.5 V NO MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm DIP-16 EAR99 8542.39.00.60
package
AM26LS33AMJ/883B
Texas Instruments
Check for Price Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 12 mA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.3 V 8 mA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 21.34 mm 5.08 mm 7.62 mm DIP HERMETIC SEALED, CERAMIC, DIP-16 16 EAR99 8542.39.00.60
package
AM26LS33AMFK
Texas Instruments
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 8 mA TRUE 35 ns 70 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm QLCC CERAMIC, LCC-20 20 EAR99 8542.39.00.60