Filter Your Search
1 - 2 of 2 results
|
AM26LS33AMJB
Texas Instruments
|
$18.9894 | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | 2 µA | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 2.05 V | 20 µA | TRUE | 35 ns | 70 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | DIP | CDIP-16 | 16 | EAR99 | 8542.39.00.90 | ||
|
|
AM26LS33AMJB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 4 | LINE RECEIVER | TTL | 4 | 8 mA | 53 ns | 70 mA | 5.5 V | 4.5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | DIP-16 | EAR99 | 8542.39.00.60 |