Parametric results for: AM26LS33FMB under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am26ls33fmb
Select parts from the table below to compare.
Compare
Compare
AM26LS33FMB
AMD
Check for Price Obsolete 5 V 4 LINE RECEIVER TTL 4 8 mA 38 ns 70 mA 5.5 V 4.5 V YES MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DFP FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 10.0965 mm 2.159 mm 6.731 mm EAR99 8542.39.00.60