Filter Your Search
1 - 2 of 2 results
|
|
AM26S11CD-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 19 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 30 µA | GENERAL PURPOSE | 4 | 2.2 V | 100 mA | TRUE | 15 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC-16 | EAR99 | 8542.39.00.60 | ||
|
|
AM26S11CD-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 19 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O | NO | 30 µA | GENERAL PURPOSE | 4 | 2.2 V | 100 mA | TRUE | 15 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC-16 | EAR99 | 8542.39.00.60 |