Filter Your Search
1 - 10 of 20 results
|
AM27C020-200DC
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 | ||||||
|
AM27C020-200DI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 | |||||
|
AM27C020-200DE
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | MILITARY | R-CDIP-T32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.58 mm | 42.1 mm | 15.24 mm | SPANSION INC | DIP | DIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
|
AM27C020-200DCB
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | COMMERCIAL | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.58 mm | 42.1 mm | 15.24 mm | SPANSION INC | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||
|
AM27C020-200DE
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
AM27C020-200DC
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | COMMERCIAL | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.58 mm | 42.1 mm | 15.24 mm | SPANSION INC | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||
|
AM27C020-200DEB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
AM27C020-200DCB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 | ||||||
|
AM27C020-200LE
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||
|
AM27C020-200LIB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.61 |