Parametric results for: AM27C512-120/BUA under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am27c512120bua
Select parts from the table below to compare.
Compare
Compare
AM27C512-120/BUA
AMD
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 120 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QFJ WQCCN, LCC32,.45X.55 32 unknown 3A001.A.2.C 8542.32.00.61