Filter Your Search
1 - 8 of 8 results
|
AM27C64-120DI
Spansion
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.147 mm | 15.24 mm | SPANSION INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 | ||||
|
AM27C64-120DIB
Teledyne e2v
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP-28 | compliant | EAR99 | 8542.32.00.61 | ||||||||||||||
|
AM27C64-120DIB
Spansion
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.147 mm | 15.24 mm | SPANSION INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 | ||||
|
AM27C64-120DIB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 | ||||||
|
AM27C64-120DI
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 | ||||||
|
AM27C64-120DI
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||||
|
AM27C64-120DIB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | WINDOWED, CERAMIC, DIP-28 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
AM27C64-120DI
Teledyne e2v
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP-28 | compliant | EAR99 | 8542.32.00.61 |