Filter Your Search
1 - 1 of 1 results
|
AM27LS19PCB
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 55 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 |