Filter Your Search
1 - 5 of 5 results
|
AM27S281APC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 35 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 165 µA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
AM27S281APCT
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
AM27S281APCB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 35 ns | OTP ROM | 1 | 512 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S281APC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | COMMERCIAL | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||
|
AM27S281APCTB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | OTP ROM | 1 | 128000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 |