Filter Your Search
1 - 2 of 2 results
|
AM27X64-120JC
Spansion
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | OTP ROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27X64-120JC
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | OTP ROM | EXPRESS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 |