Parametric results for: AM2901DM under Bit-Slice Processors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am2901dm
Select parts from the table below to compare.
Compare
Compare
AM2901DM
Raytheon Semiconductor
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 3A001.a.2.c 8542.31.00.30
AM2901DMB
Raytheon Semiconductor
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 3A001.a.2.c 8542.31.00.30
AM2901DM
AMD
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 3A001.a.2.c 8542.31.00.30
AM2901DMB
AMD
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 3A001.a.2.c 8542.31.00.30