Parametric results for: AM2960ADE under Arithmetic Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am2960ade
Select parts from the table below to compare.
Compare
Compare
AM2960ADEB
AMD
Check for Price Obsolete 5 V 30 ns 1 16 NO DIP S ERROR DETECTION AND CORRECTION CIRCUIT TTL 365 mA MILITARY R-XDIP-T48 e0 125 °C -55 °C 48 CERAMIC DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 15.24 mm 60.96 mm DIP-48 8542.39.00.60
AM2960ADE
AMD
Check for Price Obsolete 5 V 30 ns 1 16 NO DIP S ERROR DETECTION AND CORRECTION CIRCUIT TTL 365 mA MILITARY R-XDIP-T48 Not Qualified e0 125 °C -55 °C 48 CERAMIC DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 15.24 mm 60.96 mm DIP-48 8542.39.00.60