Parametric results for: AM2964CDMB under Memory Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am2964cdmb
Select parts from the table below to compare.
Compare
Compare
package
AM2964CDMB
AMD
Check for Price Obsolete 16 NO 5 V MEMORY CONTROLLER, DRAM BIPOLAR NO NO 176K X 8 4 164 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm DIP HERMETIC SEALED, CERDIP-40 40 3A001.a.2.c 8542.31.00.30