Filter Your Search
1 - 2 of 2 results
|
|
AM29863ADMB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 14 ns | 1 | 9 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | AM29 | BUS TRANSCEIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 160 mA | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.94 mm | DIP-24 | 8542.39.00.60 | |||||||
|
|
AM29863ADMB
AMD
|
Check for Price | Obsolete | 5 V | 15 ns | 14 ns | 1 | 9 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL/H/L | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 32 mA | 2 | TRUE | 140 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.68 mm | DIP-24 | 8542.39.00.60 |