Filter Your Search
1 - 2 of 2 results
|
AM29BL802CB-80RDPH1
AMD
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 80 ns | FLASH | MINIMUM 100K WRITE CYCLES; 20 YEAR DATA RETENTION | BOTTOM | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | NOR TYPE | R-XUUC-N51 | Not Qualified | 145 °C | -55 °C | 51 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 51 | unknown | 3A001.A.2.A | 8542.32.00.51 | |||||||||||||
|
AM29BL802CB-80RDPH1
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 8K,4K,48K,64K,128K | 512KX16 | 3.3 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,1,3,2 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 35 µA | 3.6 V | 3 V | CMOS | MILITARY | YES | NOR TYPE | R-XUUC-N51 | Not Qualified | e0 | 145 °C | -55 °C | 51 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE, DIE OR CHIP | 51 | compliant | EAR99 | 8542.32.00.51 |