Filter Your Search
1 - 3 of 3 results
|
AM29C855PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | ODD PARITY GENERATION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.004 mm | DIP | DIP, | 24 | Unknown | ||||||||||
|
AM29C855PC
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | CMOS | BUS TRANSCEIVER | CMOS | ODD PARITY GENERATION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.004 mm | DIP | SLIM, PLASTIC, DIP-24 | 24 | 8542.39.00.60 | |||||||
|
|
AM29C855PCB
AMD
|
Check for Price | Obsolete | 5 V | 15 ns | 22 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 31.242 mm | DIP-24 | 8542.39.00.60 |