Filter Your Search
1 - 1 of 1 results
![]() |
AM29DL163CB70RYCIB
Spansion
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |