Filter Your Search
1 - 8 of 8 results
|
AM29DL323DT120WDEN
Cypress Semiconductor
|
Check for Price | No | Active | 33.5544 Mbit | 8K,64K | 2MX16 | 3/3.3 V | 120 ns | FLASH | 8 | TOP | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
AM29DL323DT120WDE
Cypress Semiconductor
|
Check for Price | No | Active | 33.5544 Mbit | 8K,64K | 2MX16 | 3/3.3 V | 120 ns | FLASH | 8 | TOP | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
![]() |
AM29DL323DT120WDEB
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 120 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PBGA-B63 | Not Qualified | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | unknown | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||
![]() |
AM29DL323DT120WDE
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 120 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION | 8 | TOP | YES | YES | YES | 20 | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | unknown | BGA | TFBGA, BGA63,8X12,32 | 63 | 3A001.A.2.C | 8542.32.00.51 | |||||
![]() |
AM29DL323DT120WDE
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 120 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | not_compliant | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | 3A001.A.2.C | 8542.32.00.51 | |||||
![]() |
AM29DL323DT120WDEN
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 120 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | not_compliant | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | 3A001.A.2.C | 8542.32.00.51 | |||||
![]() |
AM29DL323DT120WDEN
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 120 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION | 8 | TOP | YES | YES | YES | 20 | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | ADVANCED MICRO DEVICES INC | unknown | BGA | TFBGA, BGA63,8X12,32 | 63 | 3A001.A.2.C | 8542.32.00.51 | |||||
![]() |
AM29DL323DT120WDEB
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 120 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | compliant | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | 3A001.A.2.C | 8542.32.00.51 |