Parametric results for: AM29DL323GB30WMF under Flash Memories

Filter Your Search

1 - 10 of 147 results

|
-
-
-
-
Manufacturer Part Number: am29dl323gb
Select parts from the table below to compare.
Compare
Compare
AM29DL323GB70EI
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
AM29DL323GB90WMF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 12 mm 6 mm SPANSION INC BGA TFBGA, BGA48,6X8,32 48 compliant EAR99 8542.32.00.51
AM29DL323GB90WMI
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 12 mm 6 mm SPANSION INC BGA 6 X 12 MM, 0.80 MM PITCH, FBGA-48 48 not_compliant EAR99 8542.32.00.51
AM29DL323GB90EI
Spansion
Check for Price No No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29DL323GB60FFN
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 60 ns FLASH 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP TSOP1-R, 48 compliant EAR99 8542.32.00.51
AM29DL323GB70FIN
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP REVERSE, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29DL323GB120WMF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 120 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 12 mm 6 mm SPANSION INC BGA TFBGA, BGA48,6X8,32 48 compliant EAR99 8542.32.00.51
AM29DL323GB70FE
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 45 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-48 48 unknown 3A001.A.2.C 8542.32.00.51
AM29DL323GB90FE
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 45 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 125 °C -55 °C 260 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP REVERSE, TSOP-48 48 not_compliant 3A001.A.2.C 8542.32.00.51
AM29DL323GB90EF
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51