Filter Your Search
1 - 1 of 1 results
|
AM29DL324GB90WDFN
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | BGA | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 |