Filter Your Search
1 - 2 of 2 results
|
AM29DL400BT-90EIB
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
AM29DL400BT-90EIB
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |