Filter Your Search
1 - 10 of 61 results
|
AM29DL640D120WHF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29DL640D90WHF
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,126 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29DL640D120WHK
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,126 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||
|
AM29DL640D90WHI
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | SPANSION INC | BGA | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29DL640D120WHEN
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 125 °C | -55 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29DL640D120WHI
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 11 mm | ADVANCED MICRO DEVICES INC | BGA | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29DL640D90EF
Cypress Semiconductor
|
Check for Price | Yes | Active | 67.1089 Mbit | 8K,64K | 4MX16 | 3/3.3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,126 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
AM29DL640D120EEN
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142DD, TSOP-48 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29DL640D120WHF
Cypress Semiconductor
|
Check for Price | Yes | Active | 67.1089 Mbit | 8K,64K | 4MX16 | 3/3.3 V | 120 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,126 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
AM29DL640D90PCI
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 |