Filter Your Search
1 - 2 of 2 results
|
AM29DL800BB90EC
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 512K X 16 | 8 | BOTTOM | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29DL800BB90EC
Spansion
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142BDD, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 |