Filter Your Search
1 - 2 of 2 results
|
AM29DS163DT100WAKN
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||
|
AM29DS163DT100WAKN
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 2 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 25 µA | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | SPANSION INC | FBGA, BGA48,6X8,32 | compliant | 3A001.A.2.C | 8542.32.00.51 |