Filter Your Search
1 - 3 of 3 results
|
AM29F002NB-55EC
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 55 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSOP | TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29F002NB-55ECB
Spansion
|
Check for Price | Obsolete | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 5 V | CMOS | NOR TYPE | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SPANSION INC | TSOP | , | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||
|
AM29F002NB-55EC
Spansion
|
Check for Price | Obsolete | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 5 V | CMOS | NOR TYPE | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |