Filter Your Search
1 - 3 of 3 results
|
AM29F002NB-70JIB
Spansion
|
Check for Price | Obsolete | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 5 V | CMOS | NOR TYPE | R-PQCC-J32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | SPANSION INC | QFJ | , | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||
|
AM29F002NB-70JI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29F002NB-70JI
Spansion
|
Check for Price | Obsolete | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 5 V | CMOS | NOR TYPE | R-PQCC-J32 | Not Qualified | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | SPANSION INC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |