Filter Your Search
1 - 2 of 2 results
|
AM29F002NBB-90JC
AMD
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 90 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | BOTTOM | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29F002NBB-90JC
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.25 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | LCC | PLASTIC, MO-052AE, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 |