Filter Your Search
1 - 3 of 3 results
|
AM29F017D-90EK
AMD
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 90 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 20 µA | 60 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP48,.8,20 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
AM29F017D-90EK
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 90 ns | FLASH | YES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 20 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | LEAD FREE, MO-142DD, TSOP-48 | unknown | 3A001.A.2.C | 8542.32.00.51 | TSOP1 | 48 | |||
|
AM29F017D-90EK
Cypress Semiconductor
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 5 V | 90 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 20 µA | 60 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant |