Filter Your Search
1 - 5 of 5 results
|
AM29F100T-150SC
Cypress Semiconductor
|
Check for Price | No | Active | 1.0486 Mbit | 16K,8K,32K,64K | 64KX16 | 5 V | 5 V | 150 ns | FLASH | 8 | TOP | YES | YES | 1,2,1,1 | 64000 | 65.536 k | PARALLEL | YES | 100 µA | 60 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||
|
AM29F100T-150SCB
Spansion
|
Check for Price | Obsolete | FLASH | TOP BOOT BLOCK | TOP | 5 V | CMOS | NOR TYPE | R-PDSO-G44 | Not Qualified | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SPANSION INC | unknown | SOIC | SOP-44 | 44 | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||
|
AM29F100T-150SC
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 16K,8K,32K,64K | 64KX16 | 5 V | 150 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1,2,1,1 | 64000 | 65.536 k | PARALLEL | 5 V | YES | 100 µA | 60 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SPANSION INC | unknown | SOIC | SOP-44 | 44 | EAR99 | 8542.32.00.51 | ||||||||
|
AM29F100T-150SCB
AMD
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | CONFG AS 64K X 16; 100000 PROGRAM/ERASE CYCLES; TOP BOOT BLOCK | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | unknown | SOIC | SOP-44 | 44 | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29F100T-150SC
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K,8K,32K,64K | 128KX8 | 5 V | 150 ns | FLASH | 100K PROGRAM/ERASE CYCLES MIN ;CAN BE CONFG AS 64K X 16; TOP BOOT BLOCK | 8 | TOP | YES | YES | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | SOIC | SOP, SOP44,.63 | 44 | EAR99 | 8542.32.00.51 |