Filter Your Search
1 - 3 of 3 results
|
AM29F200AT-120FC
AMD
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29F200AT-120FC
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP | REVERSE, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29F200AT-120FC
Cypress Semiconductor
|
Check for Price | No | Active | 2.0972 Mbit | 16K,8K,32K,64K | 128KX16 | 5 V | 5 V | 120 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 128000 | 131.072 k | PARALLEL | YES | YES | 5 µA | 60 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant |