Filter Your Search
1 - 10 of 131 results
|
AM29F200BT-120DWK1
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-XUUC-N42 | Not Qualified | e3 | 125 °C | -55 °C | 42 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | SPANSION INC | WAFER | DIE, | 42 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||
|
AM29F200BT-120EC
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | MIN 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29F200BT-120DTH1
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | CONFIGURABLE AS 128K X 16; EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION | TOP | 20 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | X-XUUC-N42 | Not Qualified | 140 °C | -55 °C | 42 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE, | unknown | 3A001.A.2.A | 8542.32.00.51 | ||||||||||||||||||||||||||
|
AM29F200BT-120EF
AMD
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,3 | 128000 | 131.072 k | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29F200BT-120DPI1
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 8 | TOP | 20 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N42 | Not Qualified | 85 °C | -40 °C | 42 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 42 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
AM29F200BT-120DWD1
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XUUC-N42 | Not Qualified | e3 | 70 °C | 42 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | SPANSION INC | WAFER | DIE, | 42 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
AM29F200BT-120DGE1
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-XUUC-N42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | DIE-42 | 42 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
AM29F200BT-120DWE1
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | 8 | 20 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-XUUC-N42 | Not Qualified | 125 °C | -55 °C | 42 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | WAFER | DIE, | 42 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||||||
|
AM29F200BT120SD
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | CONFIGURABLE AS 128K X 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | SOIC | SOP, | 44 | compliant | ||||||||||||||||||||||||
|
AM29F200BT-120DTK1
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-XUUC-N42 | Not Qualified | e3 | 125 °C | -55 °C | 42 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | SPANSION INC | DIE | SURF TAPE PACKAGE-42 | 42 | compliant | 3A001.A.2.C | 8542.32.00.51 |