Filter Your Search
1 - 6 of 6 results
![]() |
AM29F200BT120SI
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | CONFG AS 128K X 16; TOP BOOT BLOCK | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | SOIC | SOP, | 44 | compliant | |||||||||||||||||||||||
![]() |
AM29F200BT-120SI
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | MIN 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION; TOP BOOT BLOCK | 8 | TOP | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
![]() |
AM29F200BT120SI
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | CONFG AS 128K X 16; TOP BOOT BLOCK | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | SOIC | SOP, | 44 | unknown | |||||||||||||||||||||||||||||
![]() |
AM29F200BT-120SIT
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | MO-180AA, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
![]() |
AM29F200BT-120SIT
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | MO-180AA, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
AM29F200BT-120SI
AMD
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | MINIMUM 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION | 8 | TOP | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |