Filter Your Search
1 - 3 of 3 results
|
AM29F400AB-120SI
Cypress Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 5 V | 5 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
AM29F400AB-120SI
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 120 ns | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | unknown | SOIC | SOP-44 | 44 | EAR99 | 8542.32.00.51 | ||||
|
AM29F400AB-120SI
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 5 V | 120 ns | FLASH | 100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16 | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | unknown | SOIC | SOP, SOP44,.63 | 44 | EAR99 | 8542.32.00.51 |