Filter Your Search
1 - 3 of 3 results
|
AM29F400BB-120FI
AMD
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 120 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | 8 | BOTTOM | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1-R, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29F400BB-120FI
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | YES | 5 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | REVERSE, MO-142BDD, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29F400BB-120FI
Cypress Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 5 V | 5 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant |