Filter Your Search
1 - 2 of 2 results
![]() |
AM29F800B-120SEB
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 20 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | 120 ns | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | SOP-44 | 44 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
![]() |
AM29F800B-120SEB
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 120 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 20 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP-44 | 44 | unknown | 3A001.A.2.C | 8542.32.00.51 |