Filter Your Search
1 - 9 of 9 results
![]() |
AM29LV001BB-45RFC
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3.3 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | REVERSE, MO-142BD, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
AM29LV001BB-45RFF
Spansion
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | REVERSE, MO-142BD, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
![]() |
AM29LV001BB-45RFDB
Spansion
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | FLASH | MINIMUM 1000000 WRITE CYCLES | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
AM29LV001BB-45RFCB
AMD
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | FLASH | MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
![]() |
AM29LV001BB-45RFI
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3.3 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1 | 1,2,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | REVERSE, MO-142BD, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
![]() |
AM29LV001BB-45RFI
AMD
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3.3 V | 45 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | BOTTOM | YES | YES | 20 | 1 | 1,2,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1-R, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
AM29LV001BB-45RFD
Spansion
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP1 | REVERSE, MO-142BD, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
AM29LV001BB-45RFC
AMD
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 8K,4K,16K | 128KX8 | 3.3 V | 45 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | BOTTOM | YES | YES | 20 | 1 | 1,2,7 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1-R, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
AM29LV001BB-45RFCB
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | FLASH | MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |