Parametric results for: AM29LV001BB-45RFIB under Flash Memories

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: am29lv001bb45rf
Select parts from the table below to compare.
Compare
Compare
AM29LV001BB-45RFF
Spansion
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 45 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 REVERSE, MO-142BD, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV001BB-45RFC
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 8K,4K,16K 128KX8 3.3 V 45 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES 1 1,2,7 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 70 °C 260 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 REVERSE, MO-142BD, TSOP-32 32 not_compliant EAR99 8542.32.00.51
AM29LV001BB-45RFCB
AMD
Check for Price Transferred 1.0486 Mbit 8 128KX8 3 V 45 ns FLASH MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-32 32 unknown EAR99 8542.32.00.51
AM29LV001BB-45RFDB
Spansion
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 45 ns FLASH MINIMUM 1000000 WRITE CYCLES BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e3 3 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL SPANSION INC TSOP REVERSE, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV001BB-45RFI
AMD
Check for Price No Transferred 1.0486 Mbit 8 8K,4K,16K 128KX8 3.3 V 45 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION BOTTOM YES YES 20 1 1,2,7 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1-R, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
AM29LV001BB-45RFI
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 8K,4K,16K 128KX8 3.3 V 45 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES 1 1,2,7 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 REVERSE, MO-142BD, TSOP-32 32 not_compliant EAR99 8542.32.00.51
AM29LV001BB-45RFD
Spansion
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 45 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP1 REVERSE, MO-142BD, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV001BB-45RFCB
Spansion
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 45 ns FLASH MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SPANSION INC TSOP REVERSE, TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV001BB-45RFC
AMD
Check for Price No Transferred 1.0486 Mbit 8 8K,4K,16K 128KX8 3.3 V 45 ns FLASH MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION BOTTOM YES YES 20 1 1,2,7 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1-R, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51