Filter Your Search
1 - 2 of 2 results
![]() |
AM29LV004B-100FEB
Spansion
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 100 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | REVERSE, TSOP-40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
![]() |
AM29LV004B-100FEB
AMD
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3.3 V | 100 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-40 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 |