Filter Your Search
1 - 2 of 2 results
|
AM29LV004BB-120EK
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142CD, TSOP-40 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
AM29LV004BB-120EK
AMD
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 120 ns | FLASH | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1 | LEAD FREE, MO-142CD, TSOP-40 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 |