Filter Your Search
1 - 4 of 4 results
|
AM29LV017B-120FE
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLE ;20 YEAR DATA RETENTION | YES | YES | YES | 20 | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | SOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, TSSOP40,.8,20 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29LV017B-120FEB
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | YES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP1-R, TSSOP40,.8,20 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
AM29LV017B-120FE
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | YES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 1 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP-40 | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||
|
AM29LV017B-120FE
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8 | 64K | 2MX8 | 3/3.3 V | 120 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | YES | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant |