Filter Your Search
1 - 10 of 10 results
|
AM29LV017B-120WCC
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | YES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
AM29LV017B-120WCI
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8 | 64K | 2MX8 | 3/3.3 V | 120 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29LV017B-120WCC
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8 | 64K | 2MX8 | 3/3.3 V | 120 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
AM29LV017B-120WCI
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | YES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AM29LV017B-120WCE
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLE ;20 YEAR DATA RETENTION | YES | YES | YES | 20 | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA48,6X8,32 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29LV017B-120WCC
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLE ;20 YEAR DATA RETENTION | YES | YES | YES | 20 | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
AM29LV017B120WCEB
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29LV017B-120WCE
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | YES | YES | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 1 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||
|
AM29LV017B-120WCE
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8 | 64K | 2MX8 | 3/3.3 V | 120 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29LV017B-120WCI
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLE ;20 YEAR DATA RETENTION | YES | YES | YES | 20 | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 |